Sensirion SHT3x-DIS Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±2 %, 8-Pin DFN
- RS Stock No.:
- 262-6175
- Mfr. Part No.:
- SHT31-DIS-F2.5kS
- Brand:
- Sensirion
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$10.18
(exc. GST)
$11.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.18 | - |
| 10 - 99 | $10.03 | 1% |
| 100 - 499 | $9.88 | 2% |
| 500 - 999 | $9.73 | 4% |
| 1000 + | $9.59 | 5% |
*price indicative
- RS Stock No.:
- 262-6175
- Mfr. Part No.:
- SHT31-DIS-F2.5kS
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Sensor | |
| Accuracy | ±2 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.15V | |
| Maximum Supply Voltage | 5.5V | |
| RH Range | 0 to 100 % | |
| Package Type | DFN | |
| Standards/Approvals | REACH, RoHS | |
| Series | SHT3x-DIS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Sensor | ||
Accuracy ±2 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.15V | ||
Maximum Supply Voltage 5.5V | ||
RH Range 0 to 100 % | ||
Package Type DFN | ||
Standards/Approvals REACH, RoHS | ||
Series SHT3x-DIS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CH
The Sensirion is the next generation digital humidity and temperature sensor has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1 MHz.
Fully calibrated and temperature compensated digital output
Wide supply voltage range from 2.15 V to 5.5 V
I2C Interface
Typical accuracy of 1.5 %RH
Very fast start-up and measurement time
- RS Stock No. 2626175P
- Mfr. Part No. SHT31-DIS-F2.5kS
Each (Supplied on a Reel)
$10.18
- RS Stock No. 2626177P
- Mfr. Part No. SHT31-DIS-P2.5kS
Each (Supplied on a Reel)
$7.43
- RS Stock No. 2626177
- Mfr. Part No. SHT31-DIS-P2.5kS
Each
$7.43
- RS Stock No. 2626173
- Mfr. Part No. SHT31A-DIS-B2.5kS
Each
$7.83
Related links
- Sensirion SHT3x-DIS Series Surface Mount ±2 %, 8-Pin DFN
- Sensirion SHT3xA-DIS Series Surface Mount ±3 %, 8-Pin DFN
- Sensirion SHT3x Series Surface Mount ±2 %RH 8-Pin
- RS PRO SHT3x-DIS Series Surface Mount 1.5 %RH, 8-Pin DFN
- Sensirion SHT3xA-DIS Series Surface Mount ±2 %, 8-Pin DFN
- Sensirion SHT3x Series Surface Mount ±0.2 °C
- Sensirion SHT4xI Series Surface Mount ±2 %, 4-Pin DFN
- Sensirion STS3x Series Surface Mount ±0.3°C, 8-Pin DFN











