Sensirion SHT3x Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-I2C, ±0.2 °C, ±1.5 %RH,
- RS Stock No.:
- 169-1840
- Mfr. Part No.:
- SHT35-DIS-B2.5kS
- Brand:
- Sensirion
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$24,380.00
(exc. GST)
$26,817.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $9.752 | $24,380.00 | - |
| 5000 - 7500 | $9.508 | $23,770.00 | 2% |
| 10000 + | $9.361 | $23,402.50 | 4% |
*price indicative
- RS Stock No.:
- 169-1840
- Mfr. Part No.:
- SHT35-DIS-B2.5kS
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Sub Type | Temperature & Humidity Sensor | |
| Accuracy | ±0.2 °C, ±1.5 %RH | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | DFN | |
| RH Range | 0 to 100 % | |
| Length | 2.6mm | |
| Series | SHT3x | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Sub Type Temperature & Humidity Sensor | ||
Accuracy ±0.2 °C, ±1.5 %RH | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Package Type DFN | ||
RH Range 0 to 100 % | ||
Length 2.6mm | ||
Series SHT3x | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
SHT3x Series Temperature & Humidity Sensors
The SHT3x series are part of Sensirions next generation of temperature and humidity sensors. The 8-pin DFN packages are constructed with CMOSens® Technology which allows the sensing elements to be combined with the analogue and digital signal processing circuitry. The SHT3x series have increased intelligence, reliability and improved accuracy specifications compared to their predecessors and the small package makes for easy integration in a range of applications.
876-5067 · SHT31-ARP-B Analogue output
876-5061 · SHT31-DIS-B Digital output
123-7352 · SHT35-DIS-B Digital output, high accuracy
CMOSens® Technology
Fully calibrated, linearised, and temperature compensated digital output
Wide supply voltage range, from 2.4 to 5.5 V
10 to 90% ratiometric analogue Voltage output
Parallel measurement of temperature and humidity at separate pins
Tiny 8-Pin DFN package
Temperature & Humidity Sensors, Sensirion
Related links
- Sensirion SHT3x Series Surface Mount ±0.2 °C
- Sensirion SHT3x Series Surface Mount ±2 %RH 8-Pin
- Sensirion SHT3x Series Surface Mount ±3 %, 8-Pin DFN
- Sensirion SHT3xA-DIS Series Surface Mount ±3 %, 8-Pin DFN
- Sensirion SHT3xA-DIS Series Surface Mount ±2 %, 8-Pin DFN
- Sensirion SHT3x-DIS Series Surface Mount ±2 %, 8-Pin DFN
- Sensirion STS2x Series Surface Mount ±0.2°C, 6-Pin DFN
- Sensirion Surface Mount ±1.5 %RH 4-Pin
