TE Connectivity, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±2 %RH, 6-Pin DFN
- RS Stock No.:
- 235-5200
- Mfr. Part No.:
- 10142048-22
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-5200
- Mfr. Part No.:
- 10142048-22
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | ±2 %RH | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| RH Range | 0%RH to 100%RH | |
| Package Type | DFN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy ±2 %RH | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
RH Range 0%RH to 100%RH | ||
Package Type DFN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The TE Connectivity one of the smallest and most accurate humidity sensors in the market. TE Connectivity precision engineering and 20+ years of experience in humidity and temperature combination sensors, enabled this new product with fast response time, precision measurement, low hysteresis, robustness to reflow assembly process and sustained performance even when exposed to extreme temperature [-40° to 125°C] and humidity [0%RH to 100%RH] environments.
High reliability and robustness
Fast recovery after saturation
Fully compatible with reflow process
Fully interchangeable without calibration
Serial individual marking for traceability
Lead free
Low power consumption
Related links
- TE Connectivity Surface Mount ±2 %RH, 6-Pin DFN
- TE Connectivity HTU31D Series Surface Mount ±2 %RH, 6-Pin DFN
- TE Connectivity HTU31V Series Surface Mount ±2 %RH, 6-Pin DFN
- TE Connectivity Surface Mount ±2 %RH, 6-Pin DFN
- TE Connectivity Surface Mount ±0.3 °C 6-Pin DFN
- TE Connectivity Surface Mount ±2 %RH 6-Pin DFN
- Sensirion SHT4xA Series Surface Mount ±2 %RH, 4-Pin DFN
- Sensirion SHT2x Series Surface Mount ±0.3 °C 6-Pin DFN
