TE Connectivity HTU31D Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±2 %RH, 6-Pin DFN
- RS Stock No.:
- 236-2657
- Mfr. Part No.:
- 10142048-21
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.35
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.97
(exc. GST)
$16.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 756 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $7.485 | $14.97 | - |
| 10 - 98 | $7.25 | $14.50 | $2.35 |
| 100 - 498 | $7.03 | $14.06 | $45.50 |
| 500 - 998 | $6.825 | $13.65 | $330.00 |
| 1000 + | $6.625 | $13.25 | $860.00 |
*price indicative
- RS Stock No.:
- 236-2657
- Mfr. Part No.:
- 10142048-21
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | ±2 %RH | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | DFN | |
| RH Range | ±2% | |
| Width | 2.5mm | |
| Height | 900μm | |
| Length | 2.5mm | |
| Series | HTU31D | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy ±2 %RH | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type DFN | ||
RH Range ±2% | ||
Width 2.5mm | ||
Height 900μm | ||
Length 2.5mm | ||
Series HTU31D | ||
Non Compliant
- COO (Country of Origin):
- TH
The TE Connectivity HTU31 series humidity & temperature sensor is one of the smallest and most accurate humidity sensors on the market. It is enabled with new product and fast response time, precision measurement, low hysteresis, robustness to reflow assembly process and sustained performance even when exposed to extreme temperature and humidity environments.
High accuracy ±2%RH and ±0.2°C
Fast humidity response time 5s
Wide supply voltage range from 3V to 5.5V
Low average current 1μA typical
Compact 6-Pin DFN package 2.5x2.5x0.9mm
Fast I²C Interface with 2 configurable addresses
Related links
- TE Connectivity HTU31D Series Surface Mount ±2 %RH, 6-Pin DFN
- TE Connectivity Surface Mount ±2 %RH, 6-Pin DFN
- TE Connectivity HTU31V Series Surface Mount ±2 %RH, 6-Pin DFN
- TE Connectivity Surface Mount ±0.3 °C 6-Pin DFN
- TE Connectivity Surface Mount ±2 %RH 6-Pin DFN
- TE Connectivity Surface Mount ±2 %RH, 6-Pin DFN
- Sensirion SHT4xA Series Surface Mount ±2 %RH, 4-Pin DFN
- Sensirion SHT2x Series Surface Mount ±1.8 %RH, 6-Pin DFN
