TE Connectivity, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±2 %RH, ±0.3 °C, 6-Pin DFN
- RS Stock No.:
- 187-9308
- Mfr. Part No.:
- HPP845E131R4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.70
(exc. GST)
$21.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 98 | $9.85 | $19.70 |
| 100 - 198 | $9.60 | $19.20 |
| 200 + | $9.46 | $18.92 |
*price indicative
- RS Stock No.:
- 187-9308
- Mfr. Part No.:
- HPP845E131R4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Humidity Sensor | |
| Accuracy | ±2 %RH, ±0.3 °C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | DFN | |
| RH Range | 0 to 100 % | |
| Height | 900μm | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Humidity Sensor | ||
Accuracy ±2 %RH, ±0.3 °C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 3.6V | ||
Package Type DFN | ||
RH Range 0 to 100 % | ||
Height 900μm | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Full interchangeability with no calibration required in standard conditions
Instantaneous desaturation after long periods in saturation phase
Compatible with automatized assembly processes, including Pb free and reflow processes
Individual marking for traceability
DFN type package
Relative Humidity and Temperature Digital Output, I²C interface
Fully calibrated
Lead free sensor, reflow solderable
Low power consumption
Fast response time
Applications
Home Appliance
Medical
Printers
Humidifier
Related links
- TE Connectivity Surface Mount ±2 %RH 6-Pin DFN
- Sensirion SHT2x Series Surface Mount ±2 %RH 6-Pin
- TE Connectivity Surface Mount ±0.3 °C 6-Pin DFN
- TE Connectivity Surface Mount ±2 %RH, 6-Pin DFN
- Sensirion SHT3x Series Surface Mount ±2 %RH 8-Pin
- TE Connectivity Surface Mount ±2 %RH, 6-Pin DFN
- TE Connectivity HTU31D Series Surface Mount ±2 %RH, 6-Pin DFN
- Silicon Labs Surface Mount ±0.3°C, 6-Pin DFN
