Texas Instruments Humidity Sensor, Digital Output, Surface Mount, I2C, ±2%, 6 Pins
- RS Stock No.:
- 208-8510
- Mfr. Part No.:
- HDC2080DMBT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-8510
- Mfr. Part No.:
- HDC2080DMBT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature & Humidity | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Operating Temperature Range | (–40°C → 85°C) °C | |
| Package Type | WSON | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature & Humidity | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Operating Temperature Range (–40°C → 85°C) °C | ||
Package Type WSON | ||
-
-
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments Humidity Sensor Surface Mount ±2%, 6 Pins
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±2%, 6 Pins
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±2%, 6 Pins
- Texas Instruments Temperature Sensor Surface Mount Serial-SPI 5 Pins
- Texas Instruments Temperature & Humidity Sensor ±0.5%, 6 Pins
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±2%, 6 Pins
- Sensirion SHT4x Series Temperature & Humidity Sensor Surface Mount ±1%, 4 Pins
- Texas Instruments Surface Mount SMBus 8-Pin SOIC
