Sensirion SHT4x Series Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±1%, 4 Pins
- RS Stock No.:
- 262-5431
- Mfr. Part No.:
- SHT45-AD1F-R2
- Brand:
- Sensirion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 262-5431
- Mfr. Part No.:
- SHT45-AD1F-R2
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Sensor Function | Humidity, Temperature | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Series | SHT4x | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Sensor Function Humidity, Temperature | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Series SHT4x | ||
- COO (Country of Origin):
- CH
The Sensirion SHT4x is a digital sensor platform for measuring relative humidity and temperature at different accuracy classes. Its I2C interface provides several preconfigured I2C addresses while maintaining an ultra low power budget. The power trimmed internal heater can be used at three heating levels thus enabling sensor operation in demanding environments. The four pin dual flat no leads package is suitable for surface mount technology processing. Sensor specific calibration certificates according to ISO17025 identifiable through unique serial number.
Fully functional in condensing environment
Sensor specific calibration certificate
JEDEC JESD47 qualification
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Sensirion SHT4x Series Surface Mount ±1 %, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±2 %, 4-Pin DFN
- Sensirion Surface Mount 1 %RH DFN
- Sensirion SHT4xI Series Surface Mount 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±1.5 %RH, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±2.5 %, 4-Pin DFN
- Sensirion SHT4xA Series Surface Mount ±2 %RH, 4-Pin DFN
- Silicon Labs Temperature & Humidity Sensor Surface Mount ±1 °C 24 Pins












