Honeywell Technologies HIH Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-SPI, ±2 %, 8-Pin
- RS Stock No.:
- 203-6949
- Mfr. Part No.:
- HIH8130-000-001
- Brand:
- Honeywell Technologies
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-6949
- Mfr. Part No.:
- HIH8130-000-001
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-SPI | |
| Sub Type | Temperature & Humidity Sensor | |
| Accuracy | ±2 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| RH Range | 0 to 100 % | |
| Package Type | SOIC | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.91mm | |
| Series | HIH | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type Serial-SPI | ||
Sub Type Temperature & Humidity Sensor | ||
Accuracy ±2 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
RH Range 0 to 100 % | ||
Package Type SOIC | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.91mm | ||
Series HIH | ||
Width 3.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The Honeywell HIH8000 series humidity and temperature sensors. It has digital output-type relative humidity and temperature sensors combined in the same package. It is featured with industry leading long-term stability and reliability.
Energy efficiency
Lowest total cost solution
Ultra-small package size and options
Related links
- Honeywell HIH Series Surface Mount ±2 %, 8-Pin SOIC
- Honeywell HIH Series Surface Mount ±4.5 %, 8-Pin SOIC
- Honeywell HIH Series Surface Mount ±3 %, 8-Pin SOIC
- Honeywell HIH-6000 Series Surface Mount ±4.5 %, 8-Pin SOIC
- Honeywell HIH6100 Series Surface Mount ±5 %, 8-Pin SOIC
- Honeywell HIH Series Digital Output Temperature & Humidity Sensor Serial-I2C ±3
- Honeywell HIH Series Through Hole Mount ±3 %, 4-Pin SIP
- Honeywell HIH Series Surface Mount ±4.5 %, 8-Pin SOIC
