Honeywell Technologies HIH Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-SPI, ±2 %, 8-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-6362
Distrelec Article No.:
303-96-616
Mfr. Part No.:
HIH8131-000-001
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Interface Type

Serial-SPI

Sub Type

Temperature & Humidity Sensor

Accuracy

±2 %

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

RH Range

0 to 100 %

Package Type

SOIC

Width

3.9mm

Standards/Approvals

No

Length

4.9mm

Height

1.91mm

Series

HIH

Automotive Standard

No

COO (Country of Origin):
CN
The Honeywell HIH8000 series humidity and temperature sensors. It has digital output-type relative humidity and temperature sensors combined in the same package. It is featured with industry leading long-term stability and reliability.

Energy efficiency

Lowest total cost solution

Ultra-small package size and options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy