Wurth Elektronik, Digital Output Temperature Sensor, Surface Mount, I2C, ±0.25 %, 6-Pin UDFN

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.91

(exc. GST)

$14.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 745$2.582$12.91-
750 - 1495$2.52$12.602%
1500 +$2.484$12.423%

*price indicative

RS Stock No.:
202-5947
Distrelec Article No.:
304-39-928
Mfr. Part No.:
2521020222501
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Temperature Sensor

Output Type

Digital

Interface Type

I2C

Sub Type

Temperature Sensor

Accuracy

±0.25 %

Mount Type

Surface

Pin Count

6

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

1.5V

Maximum Supply Voltage

3.6V

Package Type

UDFN

Width

2mm

Height

550μm

Standards/Approvals

No

Length

2mm

Automotive Standard

No

The Wurth Elektronik WSEN-TIDS Temperature Sensor IC is mostly used in power system monitoring, PCB thermal monitoring, HVAC, cold chain monitoring and environmental monitoring. It has I²C digital communication interface. It is a silicon based digital temperature sensor.

It has high accuracy

Fully calibrated 16 bit temperature output

Selectable output data rate up to 200 Hz

Programmable temperature threshold and interrupt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy