Wurth Elektronik, Digital Output Temperature Sensor, Surface Mount, I2C, ±0.25 %, 6-Pin UDFN
- RS Stock No.:
- 202-5946
- Mfr. Part No.:
- 2521020222501
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$6,477.00
(exc. GST)
$7,125.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $2.159 | $6,477.00 |
*price indicative
- RS Stock No.:
- 202-5946
- Mfr. Part No.:
- 2521020222501
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±0.25 % | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | UDFN | |
| Standards/Approvals | No | |
| Height | 550μm | |
| Length | 2mm | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Temperature Sensor | ||
Accuracy ±0.25 % | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 3.6V | ||
Package Type UDFN | ||
Standards/Approvals No | ||
Height 550μm | ||
Length 2mm | ||
Width 2mm | ||
Automotive Standard No | ||
The Wurth Elektronik WSEN-TIDS Temperature Sensor IC is mostly used in power system monitoring, PCB thermal monitoring, HVAC, cold chain monitoring and environmental monitoring. It has I²C digital communication interface. It is a silicon based digital temperature sensor.
It has high accuracy
Fully calibrated 16 bit temperature output
Selectable output data rate up to 200 Hz
Programmable temperature threshold and interrupt
Related links
- Wurth Elektronik Surface Mount ±0.25 %, 6-Pin UDFN
- STMicroelectronics MCP9701 Series Surface Mount 0.5 °C, 6-Pin UDFN
- Wurth Elektronik Surface Mount 6-Pin LGA
- Microchip EMC1843T Series Surface Mount SMBus ±0.25°C, 8-Pin WDFN
- TE Connectivity Surface Mount ±0.3 °C 6-Pin DFN
- TE Connectivity Surface Mount ±0.5 %, 6-Pin XDFN
- ams OSRAM MCP9808 Series Surface Mount ±0.2 %, 6-Pin WLCSP
- Wurth Elektronik Digital Output, 4-Pin
