ams OSRAM MCP9804 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±0.4 %, 6-Pin WLCSP
- RS Stock No.:
- 201-8326
- Mfr. Part No.:
- AS6200-AWLT-S
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-8326
- Mfr. Part No.:
- AS6200-AWLT-S
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Series | MCP9804 | |
| Output Type | Digital | |
| Product Type | Temperature & Humidity Sensor | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Accuracy | ±0.4 % | |
| Pin Count | 6 | |
| Package Type | WLCSP | |
| Automotive Standard | No | |
| Length | 1.53 m | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| RH Range | 0 to 100 % | |
| Standards/Approvals | No | |
| Sub Type | Temperature & Humidity Sensor | |
| Width | 1.04 m | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Series MCP9804 | ||
Output Type Digital | ||
Product Type Temperature & Humidity Sensor | ||
Mount Type Surface | ||
Interface Type I2C | ||
Accuracy ±0.4 % | ||
Pin Count 6 | ||
Package Type WLCSP | ||
Automotive Standard No | ||
Length 1.53 m | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
RH Range 0 to 100 % | ||
Standards/Approvals No | ||
Sub Type Temperature & Humidity Sensor | ||
Width 1.04 m | ||
- COO (Country of Origin):
- AT
The ams AG temperature sensor has a high accuracy system that communicate via a 2 wire digital bus with other devices. It consists of a Si bandgap temperature sensor, an ADC and a digital signal processor. It has an ultra-low power consumption which makes it ideally suited for mobile/battery powered applications.
High measurement accuracy is ± 0.4°C
Supply voltage range 1.8V to 3.6V
Low power consumption at 6μA
Related links
- ams OSRAM MCP9804 Series Surface Mount ±0.4 %, 6-Pin WLCSP
- ams OSRAM AS6214-AWLT-S Series Surface Mount 0.4 °C, 6-Pin WLCSP
- ams OSRAM AS6204 Series Surface Mount ±0.4°C, 6-Pin WLCSP
- ams OSRAM AS6212-AWLT-S Series Surface Mount 0.2 °C, 6-Pin WLCSP
- ams OSRAM AS6218-AWLT-S Series Surface Mount 0.8 °C, 6-Pin WLCSP
- ams OSRAM AS6221-AWLT-S Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM MCP9808 Series Surface Mount ±0.2 %, 6-Pin WLCSP
- ams OSRAM Surface Mount 6-Pin WLCSP
