STMicroelectronics MCP9701 Series, Digital Output Temperature Sensor, Surface Mount, I2C, 0.5 °C, 6-Pin UDFN

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$4,491.00

(exc. GST)

$4,941.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$1.497$4,491.00-
15000 +$1.348$4,044.009%

*price indicative

RS Stock No.:
194-7646
Mfr. Part No.:
STTS22HTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Temperature Sensor

Output Type

Digital

Sub Type

Temperature Sensor

Interface Type

I2C

Accuracy

0.5 °C

Mount Type

Surface

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

1.5V

Maximum Supply Voltage

3.6V

Package Type

UDFN

Length

2mm

Series

MCP9701

Height

550μm

Width

2mm

Standards/Approvals

No

Automotive Standard

No

The STTS22H is a band gap temperature sensor coupled with an A/D converter, signal processing logic and an I²C/SMBus 3.0 interface all in a single ASIC. This sensor is housed in a small 2 x 2 x 0.50 mm 6-lead UDFN package with exposed pad down for a better temperature match with the surrounding environment. The STTS22H is factory calibrated and requires no additional calibration efforts on the customer side.

Key features

Integrated high-accuracy temperature sensor

Factory calibrated

One-shot mode for power saving

Electrical specifications

Supply voltage: 1.5 to 3.6 V

I²C, SMBus 3.0 with ALERT (ARA) support

Programmable thresholds with interrupt pin

Supports up to 1 MHz serial clock

Up to 2 I²C/SMBus slave addresses

Ultra-low current: 1.75 μA in one-shot mode

Sensing specifications

Operating temperature -40 °C to +125 °C

Temperature accuracy (max.): ± 0.5 °C (-10 °C to +60 °C)

16-bit temperature data output

Package specifications

UDFN 2.0 x 2.0 x 0.50 mm, 6 leads with exposed pad down

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy