STMicroelectronics MCP9701T Series, Digital Output Temperature & Humidity Sensor, Surface Mount, SMBus, ±2.5 %, 6-Pin
- RS Stock No.:
- 190-6794
- Mfr. Part No.:
- STTS751-0DP3F
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-6794
- Mfr. Part No.:
- STTS751-0DP3F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | SMBus | |
| Accuracy | ±2.5 % | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | UDFN | |
| Length | 2.05mm | |
| Series | MCP9701T | |
| Width | 2.05mm | |
| Height | 500μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type SMBus | ||
Accuracy ±2.5 % | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 3.6V | ||
Package Type UDFN | ||
Length 2.05mm | ||
Series MCP9701T | ||
Width 2.05mm | ||
Height 500μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Operating voltage 2.25 V to 3.6 V
Operating temperature –40 °C to +125 °C
Programmable
10 different conversion rates 0.0625 to 32 conversions/sec. 1 conversion/sec. - default
4 different resolutions 9-bit (0.5 °C/LSB) to12-bit (0.0625 °C/LSB) 10-bit (0.25 °C/LSB) - default
Low supply current
50 μA (typ) for 8 conversions/sec.
20 μA (typ) for 1 conversion/sec.
3 μA (typ) standby
Accuracy
±0.5 °C (typ) 0 °C to +85 °C
±0.5 °C (typ) –40 °C to +125 °C
One-shot mode for power saving
Fast conversion time 21 ms (typ) 10-bit
Pull-up resistor value allows single pin to select one of four slave addresses
Supports 400 kHz serial clock
SMBus 2.0 compatible
SMBus ALERT (ARA) support
SMBus timeout
Green
Related links
- STMicroelectronics MCP9701T Series Surface Mount ±2.5 %, 6-Pin
- Texas Instruments LM Series Surface Mount SMBus 6-Pin TSOT
- Texas Instruments Surface Mount Serial-2 Wire 6-Pin SOT-5X3
- STMicroelectronics MCP9800A0T Series Surface Mount Serial-I2C 8-Pin
- Microchip MCP9804 Series Surface Mount I2C 8-Pin
- Microchip EMC1814T Series Digital Output Temperature & Humidity Sensor SMBus I2C,
- Microchip EMC1815T Series Digital Output Temperature & Humidity Sensor SMBus I2C,
- Microchip AT30TS74 Series Surface Mount I2C 8-Pin 8MA2
