Maxim Integrated, Open Drain Output Temperature Sensor, Surface Mount, SMBus, Serial-I2C, ±2.5°C, 8-Pin SO-8
- RS Stock No.:
- 190-5196
- Mfr. Part No.:
- MAX6635MSA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$30.97
(exc. GST)
$34.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.194 | $30.97 |
*price indicative
- RS Stock No.:
- 190-5196
- Mfr. Part No.:
- MAX6635MSA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Temperature Sensor | |
| Output Type | Open Drain | |
| Interface Type | SMBus, Serial-I2C | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±2.5°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SO-8 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Temperature Sensor | ||
Output Type Open Drain | ||
Interface Type SMBus, Serial-I2C | ||
Sub Type Temperature Sensor | ||
Accuracy ±2.5°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SO-8 | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
+3V to +5.5V Supply Range
Accuracy
±1°C max (0°C to +50°C)
±1.5°C max (-20°C to +85°C)
±2.5°C max (-40°C to +125°C)
±2.5°C typ (+150°C)
User-Programmable Temperature Thresholds (MAX6634/MAX6635)
User-Configurable Alarm Output(s) (MAX6634/MAX6635)
Ability to Respond to SMBus/I²C-Compatible Alert Response Address (MAX6634/MAX6635)
Active-Low OVERT Output for System Shutdown (MAX6635)
Multiple Devices per Bus
16 devices (MAX6633)
8 devices (MAX6634)
4 devices (MAX6635)
Applications
Battery-Temperature Alarms
PC Temperature Control
Related links
- Maxim Integrated Surface Mount Serial-I2C 8-Pin SO-8
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- Maxim Integrated Surface Mount I2C 8-Pin μMAX
- Maxim Integrated Surface Mount ±5°C, 6-Pin SOT-23
- Maxim Integrated Surface Mount ±2°C, 8-Pin SO-8
- Maxim Integrated Surface Mount 5-Pin SOT-23
- Maxim Integrated Through Hole Mount Serial-I2C 8-Pin PDIP
- STMicroelectronics STLM75 Series Surface Mount I2C 8-Pin SO-8
