Sensirion, Voltage Output Temperature & Humidity Sensor, Surface Mount, Analogue, ±0.3 °C, ±2 %RH, 8-Pin DFN
- RS Stock No.:
- 169-1862
- Mfr. Part No.:
- SHT31-ARP-B2.5kS
- Brand:
- Sensirion
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-1862
- Mfr. Part No.:
- SHT31-ARP-B2.5kS
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Voltage | |
| Sub Type | Temperature & Humidity Sensor | |
| Interface Type | Analogue | |
| Accuracy | ±0.3 °C, ±2 %RH | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| RH Range | 0 to 100 % | |
| Package Type | DFN | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Length | 2.6mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Voltage | ||
Sub Type Temperature & Humidity Sensor | ||
Interface Type Analogue | ||
Accuracy ±0.3 °C, ±2 %RH | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
RH Range 0 to 100 % | ||
Package Type DFN | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Length 2.6mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
SHT3x Series Temperature & Humidity Sensors
The SHT3x series are part of Sensirions next generation of temperature and humidity sensors. The 8-pin DFN packages are constructed with CMOSens® Technology which allows the sensing elements to be combined with the analogue and digital signal processing circuitry. The SHT3x series have increased intelligence, reliability and improved accuracy specifications compared to their predecessors and the small package makes for easy integration in a range of applications.
876-5067 · SHT31-ARP-B Analogue output
876-5061 · SHT31-DIS-B Digital output
123-7352 · SHT35-DIS-B Digital output, high accuracy
CMOSens® Technology
Fully calibrated, linearised, and temperature compensated digital output
Wide supply voltage range, from 2.4 to 5.5 V
10 to 90% ratiometric analogue Voltage output
Parallel measurement of temperature and humidity at separate pins
Tiny 8-Pin DFN package
Temperature & Humidity Sensors, Sensirion
Related links
- Sensirion Surface Mount ±0.3 °C 8-Pin DFN
- Sensirion SHT3x Series Surface Mount ±3 %, 8-Pin DFN
- Sensirion SHT2x Series Surface Mount ±0.3 °C 6-Pin DFN
- Sensirion SHT3x Series Surface Mount ±2 %RH 8-Pin
- TE Connectivity Surface Mount ±0.3 °C 6-Pin DFN
- TE Connectivity Surface Mount ±2 %RH 6-Pin DFN
- Sensirion SHT3x-DIS Series Surface Mount ±2 %, 8-Pin DFN
- Sensirion SHT3xA-DIS Series Surface Mount ±2 %, 8-Pin DFN
