FLIR BR95 Series Temperature & Humidity Sensor, Plug-in, USB Type C, 80 %

N

Subtotal (1 unit)*

$46.24

(exc. GST)

$50.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.24

*price indicative

RS Stock No.:
829-342
Mfr. Part No.:
BR95-RH
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Product Type

Temperature & Humidity Sensor

Sub Type

Sensor

Interface Type

USB Type C

Accuracy

80 %

Mount Type

Plug-in

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-45°C

RH Range

0 to 100 %

Length

47.8mm

Height

8.5mm

Standards/Approvals

CE

Width

16.8mm

Series

BR95

Automotive Standard

No

COO (Country of Origin):
TW
The FLIR External sensor is designed to accurately measure temperature and humidity levels in various environments. It assists professionals in detecting moisture, identifying condensation risks, and ensuring optimal control of environmental conditions.

Compatible with Extech BR95 borescopes for enhanced functionality

Measures external temperature and humidity for accurate readings

Operates in a wide temperature range from -40°C to 85°C

Records ambient humidity levels from 0 to 100%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy