Microchip MCP9800 Series, Current/Voltage Output Digital Temperature Sensor, Surface Mount, I2C, SMBus, ±3°C, 5-Pin
- RS Stock No.:
- 137-1039
- Mfr. Part No.:
- MCP9800A5T-M/OT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$7.06
(exc. GST)
$7.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.412 | $7.06 |
*price indicative
- RS Stock No.:
- 137-1039
- Mfr. Part No.:
- MCP9800A5T-M/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Current/Voltage | |
| Interface Type | I2C, SMBus | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Series | MCP9800 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Temperature Sensor | ||
Output Type Current/Voltage | ||
Interface Type I2C, SMBus | ||
Sub Type Temperature Sensor | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Length 3.1mm | ||
Height 1.3mm | ||
Series MCP9800 | ||
Automotive Standard No | ||
MCP9800/1/2/3 High Accuracy Temperature Converters
The MCP9800/1/2/3 series of high accuracy temperature converters have a 2Wire serial Interface and convert temperatures of -55°C to +125°C to a digital output.
Applications include PCs, servers, hard disk drives, mobile phones, office equipment, data communication equipment and entertainment systems.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip MCP9800 Series Surface Mount SMBus 5-Pin
- Microchip MCP9800 Series Voltage Output Temperature Sensor 2 Wire 5-Pin SOT-23
- Microchip MCP9800A0T Series Surface Mount SMBus 5-Pin
- Microchip TC74 Series Surface Mount SMBus 5-Pin SOT-23
- Microchip Surface Mount SMBus 5-Pin SOT-23
- Microchip Through Hole Mount SMBus 5-Pin TO-220
- Microchip TC74A0 Series Surface Mount SMBus 5-Pin
- STMicroelectronics MCP96RL00 Series Surface Mount SMBus
