Gefran 650 PID Temperature Controller, 48 x 48mm, 4 Output Relay, 100 → 240 V ac Supply Voltage

Unavailable
RS will no longer stock this product.
RS Stock No.:
862-6635
Mfr. Part No.:
650-R-RRR-00000-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Display Type

LCD

IP Rating

IP65

Additional Functionality

ON/OFF

Series

650

Panel Depth

80mm

Display Colour

Black

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy