Gefran 650 PID Temperature Controller, 48 x 48mm, 4 Output Logic, Relay, 20 → 27 V ac/dc Supply Voltage
- RS Stock No.:
- 862-6568
- Mfr. Part No.:
- 650-D-RRR-00220-0-LFG
- Brand:
- Gefran
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-6568
- Mfr. Part No.:
- 650-D-RRR-00220-0-LFG
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic, Relay | |
| Supply Voltage | 20 → 27 V ac/dc | |
| Size | 48 x 48mm | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Series | 650 | |
| Additional Functionality | ON/OFF | |
| Display Colour | Black | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic, Relay | ||
Supply Voltage 20 → 27 V ac/dc | ||
Size 48 x 48mm | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Display Type LCD | ||
IP Rating IP65 | ||
Series 650 | ||
Additional Functionality ON/OFF | ||
Display Colour Black | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Gefran 650 PID Temperature Controller 4 Output Logic 20 → 27 V ac/dc Supply Voltage
- Gefran 650 PID Temperature Controller 4 Output Relay, 20 → 27 V ac/dc Supply Voltage
- Gefran 650 PID Temperature Controller 4 Output Logic 100 → 240 V ac Supply Voltage
- Gefran 650 PID Temperature Controller 3 Output Logic 20 → 27 V ac/dc Supply Voltage
- Gefran 650 PID Temperature Controller 4 Output Relay, 100 → 240 V ac Supply Voltage
- Gefran 650 PID Temperature Controller 3 Output Relay, 20 → 27 V ac/dc Supply Voltage
- Gefran 650 PID Temperature Controller 3 Output Logic 100 → 240 V ac Supply Voltage
- Gefran 650 Series DIN PID Temperature Controller 4 Input, 4 Output Analogue/Digital 27V ac On-Off












