Eurotherm 3500 Panel PID Temperature Controller 3 Input, 6 Output Analogue, Relay 264V ac On-Off
- RS Stock No.:
- 790-3625
- Mfr. Part No.:
- 3508/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4
- Brand:
- Eurotherm
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3,674.90
(exc. GST)
$4,042.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3,674.90 |
| 5 + | $3,024.44 |
*price indicative
- RS Stock No.:
- 790-3625
- Mfr. Part No.:
- 3508/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4
- Brand:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Analogue, Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 6 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 264V ac | |
| Auxiliary Power Supply | 24 W | |
| Diagnostics | Yes | |
| Maximum Voltage | 264V ac | |
| Display Type | LCD Backlight | |
| Width | 48mm | |
| Length | 150mm | |
| Standards/Approvals | NEMA 12 | |
| IP Rating | IP65 | |
| Mount Type | Panel | |
| Series | 3500 | |
| Panel Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Analogue, Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 6 | ||
Maximum Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 264V ac | ||
Auxiliary Power Supply 24 W | ||
Diagnostics Yes | ||
Maximum Voltage 264V ac | ||
Display Type LCD Backlight | ||
Width 48mm | ||
Length 150mm | ||
Standards/Approvals NEMA 12 | ||
IP Rating IP65 | ||
Mount Type Panel | ||
Series 3500 | ||
Panel Depth 150mm | ||
- COO (Country of Origin):
- GB
Eurotherm Temperature Controller
The Eurotherm 3508 temperature controller has a supply voltage ranging from 85VAC to 264VAC. This standard controller has a width of 48mm and a height of 92mm and depth of 101mm (1/8 DIN) device. It has 6 analog outputs. Along with precision control of temperature, it hosts other process variables with other advanced options making it the most adaptable product in its class. A simple 'quick start' process is used to configure all the basic functions essential to controlling your process. This includes input sensor type, measurement range, control options and alarms. More advanced features are configured using a PC based graphical configuration tool enabling users to pick function blocks from a library and connect them using soft wiring.
Features and Benefits
1 program
2 PID loops
4-line message centre provides custom
5-digit display provides a clear and unambiguous indication of the process value
Carbon potential
Custom user interface
Maths/logic/timers
OEM security
Precision PV input
Recipes
Vertical and horizontal bar graphs provide at a glance visual indication of the process
Applications
Autoclaves
Environmental chambers
Heat treatment
Melt pressure
Process applications
Reactors and Fermenters
Semi-conductors
Certifications
IP65 rated
Related links
- Eurotherm 3504 Panel PID Temperature Controller 6 Input Relay 264V ac On-Off
- Eurotherm EPC3008 Panel PID Controller 1 Input 1 Relay 230V 1 x 24 Segment Advanced Programmer
- Eurotherm EPC3008 Panel PID Controller 1 Input 1 Relay 230V PID Controller
- Eurotherm EPC3004 Panel PID Controller 1 Input 1 Relay 230V 1 x 24 Segment Advanced Programmer
- Eurotherm 3200 Panel PID Temperature Controller Relay 264V ac On-Off
- Eurotherm EPC3004 Panel PID Controller 1 Input DC, 1 Relay 230V PID Controller
- Eurotherm EPC3008 Panel PID Controller 1 Input 1 Relay 230V 10 x 24 Segment Advanced Programmer
- Eurotherm Piccolo P116 Panel Mount PID Temperature Controller 3 Input Analogue Triac 264V ac PID Controller
