Eurotherm 3504 Panel PID Temperature Controller 6 Input, 6 Output Analogue, Relay 264V ac On-Off

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
790-3616
Mfr. Part No.:
3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4
Brand:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Output Type

Analogue, Relay

Product Type

PID Temperature Controller

Number of Inputs

6

Number of Outputs

6

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

264V ac

Diagnostics

Yes

Auxiliary Power Supply

24 W

Display Type

LCD Backlight

Maximum Voltage

264V

Standards/Approvals

IP65, NEMA 12, CATII

IP Rating

IP65

Width

48mm

Length

150mm

Series

3504

Mount Type

Panel

Panel Depth

150mm

Eurotherm Temperature Controller


The Eurotherm 3504 temperature controller has a supply voltage ranging from 85VAC to 264VAC. This standard controller has a width of 96mm and a height of 96mm and depth of 90mm device. It has 6 analog outputs. This controller is a host of other process variables along with other advanced options making it the most adaptable product in its class. A simple 'quick start' process is used to configure all the basic functions essential to controlling your process. This includes input sensor type, measurement range, control options and alarms. More advanced features are configured using a PC based graphical configuration tool enabling users to pick function blocks from a library and connect them using soft wiring.

Features and Benefits


1 program

2 PID loops

4-line message centre provides custom

5-digit display provides a clear and unambiguous indication of the process value

Carbon potential

Custom user interface

Maths/logic/timers

OEM security

Precision PV input

Recipes

Vertical and horizontal bar graphs provide at a glance visual indication of the process

Applications


Autoclaves

Environmental chambers

Heat treatment

Melt pressure

Process applications

Reactors and fermenters

Semi-conductors

Certifications


IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy