Omron, E5CC PID Temperature Controller
- RS Stock No.:
- 760-4592
- Mfr. Part No.:
- E5CC-QX2ASM-800
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 760-4592
- Mfr. Part No.:
- E5CC-QX2ASM-800
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Series | E5CC | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 10°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Series E5CC | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 10°C | ||
- COO (Country of Origin):
- CN
Omron E5CC Series PID Temperature Controller, 48 x 48mm size, 100 to 240V AC Supply Voltage - E5CC-QX2ASM-800
This PID temperature controller is a versatile device designed for precise temperature management in various industrial applications. Compact in size, at 48 x 48mm, it features multiple input types including universal, thermocouple, and platinum resistance thermometer, accommodating a wide temperature range from -200 to +2300°C. Ideal for panel mounting, this controller operates effectively within a supply voltage range of 100 to 240V AC.
Features & Benefits
• Multiple control types including ON/OFF and PID enhance flexibility
• High accuracy temperature control ensures reliable performance
• Solid state relay controller provides efficient output
• Universal temperature input supports various sensor types
• Compact panel mount design saves valuable installation space
• Wide operational temperature range suits diverse applications
Applications
• Used for precision temperature control in manufacturing processes
• Ideal for controlling temperatures in ovens and kilns
• Employed in laboratories for accurate thermal measurements
• Utilised with industrial temperature sensors for monitoring systems
What types of sensors can be used for input with this controller?
It can accept a variety of sensors, including universal inputs, thermocouples, and platinum resistance thermometers, allowing for flexibility in measurement.
How does it ensure accurate temperature control?
The controller utilises advanced algorithms that optimise heating and cooling processes, maintaining temperature stability and reducing fluctuations effectively.
What is the maximum temperature range it can handle?
This device can manage temperatures up to 2300°C, making it suitable for high-heat applications across different industries.
Related links
- Omron E5CC Panel Mount PID Temperature Controller 3 Output Relay, 100 → 240 V ac Supply Voltage
- Omron E5CC Panel Mount PID Temperature Controller 1 Output Linear 4-20 mA, 100 → 240 V ac Supply
- Omron E5CC Panel Mount PID Temperature Controller 3 Output SSR Logic, 100 →
- Omron E5CC Panel Mount PID Temperature Controller 1 Output Linear 4-20 mA, 24 V ac/dc Supply
- Omron E5CC Panel Mount PID Temperature Controller 1 Output Relay
- Omron E5CC Panel Mount PID Temperature Controller 3 Output Relay
- Omron E5CC Panel Mount PID Temperature Controller 1 Output Relay PID
- Omron E5CC Panel Mount PID Temperature Controller 1 Output Relay PID,
