Omron E5AN-H Panel Mount PID Temperature Controller 2 Input, 1 Output Auxiliary Relay 240V ac PID Controller
- RS Stock No.:
- 739-2731
- Mfr. Part No.:
- E5AN-HTAA2HBM-500 100-240 VAC
- Brand:
- Omron
This image is representative of the product range
- RS Stock No.:
- 739-2731
- Mfr. Part No.:
- E5AN-HTAA2HBM-500 100-240 VAC
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Auxiliary Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485, RS422, RS232C | |
| Diagnostics | Yes | |
| Display Type | 11 Segment | |
| Maximum Voltage | 250V | |
| Standards/Approvals | EN 61326, EN 55011, UL 61010-1, EN 61000-4-2/-3/-4/-5/-6/-8/-11, EN 61010-1 (IEC 61010-1), CSA C22.2 No. 1010-1 | |
| Length | 96mm | |
| IP Rating | IP20, IP66, IP00 | |
| Series | E5AN-H | |
| Mount Type | Panel Mount | |
| Panel Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Auxiliary Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 50A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485, RS422, RS232C | ||
Diagnostics Yes | ||
Display Type 11 Segment | ||
Maximum Voltage 250V | ||
Standards/Approvals EN 61326, EN 55011, UL 61010-1, EN 61000-4-2/-3/-4/-5/-6/-8/-11, EN 61010-1 (IEC 61010-1), CSA C22.2 No. 1010-1 | ||
Length 96mm | ||
IP Rating IP20, IP66, IP00 | ||
Series E5AN-H | ||
Mount Type Panel Mount | ||
Panel Depth 78mm | ||
- COO (Country of Origin):
- CN
E5AN-HT/E5EN-HT 1/8 and 1/4 DIN Programmable Temp Controllers
Omron E5N-H Range
Related links
- Omron E5AN-H/E5EN-H Panel Mount PID Temperature Controller 2 Input On-Off, 2-PID
- Omron E5AN Panel Mount PID Temperature Controller 2 Input PID, Proportional Valve
- Omron E5EN Panel Mount PID Temperature Controller 3 Output With additional card, 100 → 240 V ac Supply
- Omron E5CN-HT Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac PID Controller
- Omron E5CN-H Panel Mount PID Temperature Controller 2 Input SSR 2-PID
- Omron E5EN Panel Mount PID Temperature Controller 2 Input, 2 Output 240V ac PID Controller
- Omron E5CN Panel Mount PID Temperature Controller 2 Input PID, On-Off
- Omron E5CB Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
