CAL 3300 Sleeve, Panel, Front PID Temperature Controller 1 Input, 2 Output Solid State Relay Drive 24V On-Off, PID

Subtotal (1 unit)*

$663.01

(exc. GST)

$729.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$663.01

*price indicative

RS Stock No.:
511-8897
Mfr. Part No.:
330000030
Brand:
CAL
Find similar products by selecting one or more attributes.
Select all

Brand

CAL

Product Type

PID Temperature Controller

Output Type

Solid State Relay Drive

Number of Inputs

1

Number of Outputs

2

Maximum Current

2A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off, PID

Maximum Supply Voltage

24V

Diagnostics

Error Messages, Tune: Fail, Data: Fail, Hand: Fail, Self Test Sequence

Display Type

LED

Maximum Voltage

250V

Length

106.7mm

IP Rating

IP66

Standards/Approvals

cUL, EN61010-1, CSA 22.2 No 1010.1, UL873, CE, FM (3545), UL (E81867)

Input Type

Thermocouple (9 Types), Linear: 0 to 50 mV, PT1000

Mount Type

Sleeve, Panel, Front

Series

3300

Panel Depth

106.7mm

RoHS Status: Exempt

COO (Country of Origin):
GB

CAL PID Temperature Controller


The CAL 3300 series temperature controller has a supply voltage ranging from 12VAC/DC to 24VAC/DC. This controller has a width of 48mm and a height of 24mm (1/32 DIN) device. It has up to 2 outputs where the first output is solid state relay whereas, second outputs are electromechanical relay. It is easy-to-use and reliable within the most demanding process and manufacturing applications. It has an impact-resistant smoked fascia with rubberized buttons with positive feedback. It is enabled with a simple and efficient PID tuning and a unique DAC function that minimises overshoot.

Features and Benefits


1 x 4 digit LED display

CALgrafix data logging software

Easy-to-use auto tuning

Simple menu-driven configuration

Single ramp/soak (dwell) program

Certifications


CE Compliant

FM approved for limit controller

IP66 rated

UL/cUL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy