Tempatron DTC410 DIN Rail On-Off Temperature Controller 1 Input, 2 Output Relay 260V On-Off
- RS Stock No.:
- 339-0132
- Mfr. Part No.:
- DTC410-02-MH
- Brand:
- Tempatron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$489.12
(exc. GST)
$538.03
(inc. GST)
- RS Stock No.:
- 339-0132
- Mfr. Part No.:
- DTC410-02-MH
- Brand:
- Tempatron
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Series | DTC410 | |
| Mount Type | DIN Rail | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Output Type | Relay | |
| Maximum Supply Voltage | 260 V | |
| Control Type | On-Off | |
| Auxiliary Power Supply | 10/32 V ac/dc or 90/260 V ac | |
| Display Type | LCD | |
| Input Type | K Type Thermocouple | |
| IP Rating | IP40 | |
| Length | 84.5 mm | |
| Maximum Current | 3 A | |
| Maximum Operating Temperature | 50 °C | |
| Maximum Voltage | 240 V | |
| Minimum Operating Temperature | 10 °C | |
| Panel Depth | 84.5 mm | |
| Standards/Approvals | CE, EN50081-1/50082-1 EMC, EN61010-1 | |
| Terminal Type | Screw | |
| Width | 48 mm | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Series DTC410 | ||
Mount Type DIN Rail | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Output Type Relay | ||
Maximum Supply Voltage 260 V | ||
Control Type On-Off | ||
Auxiliary Power Supply 10/32 V ac/dc or 90/260 V ac | ||
Display Type LCD | ||
Input Type K Type Thermocouple | ||
IP Rating IP40 | ||
Length 84.5 mm | ||
Maximum Current 3 A | ||
Maximum Operating Temperature 50 °C | ||
Maximum Voltage 240 V | ||
Minimum Operating Temperature 10 °C | ||
Panel Depth 84.5 mm | ||
Standards/Approvals CE, EN50081-1/50082-1 EMC, EN61010-1 | ||
Terminal Type Screw | ||
Width 48 mm | ||
- COO (Country of Origin):
- GB
Tempatron Temperature Controller
Features and Benefits
Certifications
- RS Stock No. 2228120
- RS Stock No. 2228119
Related links
- Tempatron DTC410 DIN Rail Surface On-Off Temperature Controller 1 Input, 2 Output Relay 260V ac On-Off
- Tempatron DTC410 Panel Surface On-Off Temperature Controller 1 Input, 2 Output Relay 260V ac/dc On-Off
- Tempatron DTC410 DIN Rail Panel On-Off Temperature Controller Relay 260V ac/dc On-Off
- P.M.A KS45 Top Hat Rail 2 Output Relay 260V ac On-Off
- Pyro Controle STATOP 15 Panel PID Temperature Controller 1 Input, 2 Output Relay 260V PID Controller
- Simex SRT-N118 Wall Mount On-Off Temperature Controller 1 Input, 2 Output Relay 260V ac IR Remote Controller
- P.M.A TB 45 DIN Rail PID Temperature Controller 3 Input 90 V ac On-Off
- P.M.A Digital 280-1 Panel On-Off Temperature Controller 1 Input, 3 Output Relay 260V ac













