Omron E5C2 DIN Rail, Panel Controller 1 Input, 3 Output Relay 240V ac On-Off
- RS Stock No.:
- 265-1609
- Mfr. Part No.:
- E5C2-R20P-D 100-240VAC 0-400
- Brand:
- Omron
Subtotal (1 unit)*
$338.65
(exc. GST)
$372.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.65 |
*price indicative
- RS Stock No.:
- 265-1609
- Mfr. Part No.:
- E5C2-R20P-D 100-240VAC 0-400
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac | |
| Width | 48mm | |
| Length | 101.7mm | |
| Standards/Approvals | cULs, CSA, CE | |
| Series | E5C2 | |
| Mount Type | DIN Rail, Panel | |
| Input Type | PT100 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac | ||
Width 48mm | ||
Length 101.7mm | ||
Standards/Approvals cULs, CSA, CE | ||
Series E5C2 | ||
Mount Type DIN Rail, Panel | ||
Input Type PT100 | ||
- COO (Country of Origin):
- CN
The Omron DIN-sized temperature controller with analogue setting is compact and price effective. It incorporates proportional control and reset adjustment function. Consecutive mounting possible using mounting adapter. Incorporates a plug-in socket, allowing DIN-track and flush mounting.
It incorporates proportional control and reset adjustment function
Controller allows consecutive mounting possible using mounting adapter
It consists a plug-in socket allowing DIN-track and flush mounting
- RS Stock No. 2651607
- Mfr. Part No. E5C2-R20P-D 100-240VAC 0-100
Each
$366.79
- RS Stock No. 2651608
- Mfr. Part No. E5C2-R20P-D 100-240VAC 0-200
Each
$366.78
- RS Stock No. 2660009
- Mfr. Part No. E5C2-R20J 100-240VAC 0-200
Each
$366.78
- RS Stock No. 2660010
- Mfr. Part No. E5C2-R20J 100-240VAC 0-300
Each
$348.46
Related links
- Omron E5C2 DIN Rail 3 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 1 Input, 1 Output Relay 240V ac Controller
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 4 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail 1 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 1 Output Relay 240V ac Controller
- Omron E5C2 Panel On-Off Temperature Controller 4 Input, 4 Output Relay 240V ac On-Off
- Gefran 600 Panel Controller 1 Input PD, PID
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID












