Eurotherm EPACK-1PH DIN Rail Power Controller Relay 500V 1 Phase
- RS Stock No.:
- 245-5454
- Mfr. Part No.:
- EPACK-1PH/125A/500V/V2CL/TCP/HSP
- Brand:
- Eurotherm
Subtotal (1 unit)*
$3,418.59
(exc. GST)
$3,760.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,418.59 |
*price indicative
- RS Stock No.:
- 245-5454
- Mfr. Part No.:
- EPACK-1PH/125A/500V/V2CL/TCP/HSP
- Brand:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Relay | |
| Product Type | Power Controller | |
| Maximum Current | 125A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Control Type | 1 Phase | |
| Maximum Supply Voltage | 500V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Digital Comms | EtherCAT | |
| Firing Mode | Intelligent Half Cycle, Phase Angle, Variable Modulation Burst Firing | |
| Diagnostics | Yes | |
| Maximum Voltage | 500V | |
| Display Type | TFT | |
| Standards/Approvals | RoHS | |
| Length | 229.5mm | |
| Width | 117mm | |
| Mount Type | DIN Rail | |
| Series | EPACK-1PH | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Relay | ||
Product Type Power Controller | ||
Maximum Current 125A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Control Type 1 Phase | ||
Maximum Supply Voltage 500V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Digital Comms EtherCAT | ||
Firing Mode Intelligent Half Cycle, Phase Angle, Variable Modulation Burst Firing | ||
Diagnostics Yes | ||
Maximum Voltage 500V | ||
Display Type TFT | ||
Standards/Approvals RoHS | ||
Length 229.5mm | ||
Width 117mm | ||
Mount Type DIN Rail | ||
Series EPACK-1PH | ||
- COO (Country of Origin):
- PL
The Eurotherm Adaptable power controller is quick and easy to install as well as it is compact and powerful versatile features that help minimize costs while improving productivity and quality.
Native communication with Modbus TCP and EtherNet/IP or PROFINET comms for easy connection to PLC
True power control
Large voltage capability from 100V to 500V adjustable in the same variant
Measurement like current, voltage, power, impedance, energy usage and more
Related links
- Eurotherm EPACK-1PH DIN Rail Power Controller Relay 500V 1 Phase
- Eurotherm EPACK-1PH DIN Rail Power Controller Relay 24V 1 Phase
- Eurotherm EPACK-3PH DIN Rail Power Controller Relay 500V 3 Phase
- Eurotherm EPACK-2PH DIN Rail Power Controller Relay 500V 2 Phase
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
