Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller

Subtotal (1 unit)*

$1,026.33

(exc. GST)

$1,128.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,026.33

*price indicative

RS Stock No.:
185-7744
Distrelec Article No.:
301-42-399
Mfr. Part No.:
702113/8-0300-23/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

PID Temperature Controller

Output Type

2 Relay

Number of Inputs

3

Number of Outputs

3

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Spring Cage Terminal

Control Type

PID Controller

Maximum Supply Voltage

240V ac

Digital Comms

RS485 (Modbus RTU as slave)

Maximum Voltage

230V

Display Type

Segment

IP Rating

IP65, IP20

Standards/Approvals

c UL US, CAN/CSA-22.2 No. 61010-1, EN 61010-1, EN 61326-1 (EMC), UL 61010-1, DIN EN 60529 (IP65/IP20)

Length

96mm

Input Type

Analogue, Digital

Mount Type

Panel Mount

Series

diraTRON

Panel Depth

65mm

COO (Country of Origin):
DE
Fixed value or program controller

2 parameter blocks

Autotuning

Setpoint changeover (4 setpoint values)

Ramp function

Timer function

4 limit value monitoring functions

Service counter

Individual operator level

Separate application using structured text (ST code, option)

Math and logic function (option)

Fast wiring through PUSH IN technology

RS485 interface (option)

Additional analog and digital inputs via RS485 interface

Applications

Control of temperatures, pressures, and other process variables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy