Panasonic AKT4R Panel Mount PID Temperature Controller, 48 x 60mm 1 Input, 3 Output Non Contact Voltage, 24 V ac/dc,

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-0081
Distrelec Article No.:
301-33-684
Mfr. Part No.:
AKT4R112100
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Output Type

Non Contact Voltage

Supply Voltage

24 V ac/dc, 100 → 240 V ac

Size

48 x 60mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Display Type

Segment

IP Rating

IP66

Input Type

Thermocouple

Mounting Type

Panel Mount

Series

AKT4R

Panel Depth

59mm

Termination Type

Screw

Display Colour

Black

COO (Country of Origin):
JP
Versatile thermocouple, RTD, DC voltage and DC current input for temperature detecting sensors. All required operations can be enabled by the front keys and highly accurate PID control mode ensures an input span of ±0.2 %.

Visibility and operability improved with large display and key size.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy