Adaptive Adaptive CyCLO Temperature Controller 48V PWM

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$486.13

(exc. GST)

$534.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$486.13
5 - 9$472.52
10 +$453.08

*price indicative

RS Stock No.:
136-0652
Mfr. Part No.:
ADC-48-450-U
Brand:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Product Type

Temperature Controller

Maximum Current

7A

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Control Type

PWM

Maximum Supply Voltage

48V

Digital Comms

USB

Maximum Voltage

48V

Display Type

LCD

Standards/Approvals

No

Series

Adaptive CyCLO

COO (Country of Origin):
GB

European Thermodynamics - Adaptive® CyCLO Thermoelectric Controller


From European Thermodynamics, the Adaptive® CyCLO servo controlled pulse width modulator (PWM). This temperature controller has been designed for heating and cooling thermoelectric assemblies requiring a reliable bidirectional drive source for accurate temperature control. The Adaptive® CyCLO features an NTC 10 k sensor input and 2 independent hot and cold side fan outputs. Compatible with 2 wire fans with 11 V to 48 V dc voltage range supporting a wide variety of applications. The Adaptive® CyLCO can operate as a standalone module. Likewise the controller is easily configured with simple PC software via USB 2.0 communication interface. (See technical data sheets for link to compatible software)

Features and Benefits


• High efficiency load driver

• Manual set point for quick installation

• NTC 10 k sensor input.

• USB 2.0 communication interface

• Hot and cold side fan outputs

• Visual feedback

• Heating/cooling/alarm

Applications


• Fans and thermal management

• Electronic heating and cooling

• Industrial automation

Thermoelectric Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy