Gefran 1250 DIN, Panel Mount PID Temperature Controller, 2 Output Relay 240V ac/dc PID

N

Subtotal (1 unit)*

$952.28

(exc. GST)

$1,047.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$952.28

*price indicative

RS Stock No.:
822-752
Mfr. Part No.:
F083378/ 1250-R-R00-00051-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

PID Temperature Controller

Number of Outputs

2

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Diagnostics

HB Alarm, Lba Alarm

Digital Comms

Modbus RTU RS485

Auxiliary Power Supply

100 → 240 V ac/dc

Controlled Phases

1

Display Type

LCD

Maximum Voltage

240V ac/dc

IP Rating

IP65

Width

48mm

Length

96mm

Standards/Approvals

UL

Series

1250

Mount Type

DIN, Panel Mount

Input Type

C, J, K, R, S, T, TC RTD, Thermocouple, Universal

Panel Depth

108.6mm

COO (Country of Origin):
IT
The Gefran controller delivers precise temperature regulation and Advanced control capabilities, integrating an intuitive Interface within a Compact design suited for various industrial applications.

Large LCD display with customizable colours enhances user interaction

Supports a wide range of thermocouple and resistance thermometer inputs for versatile applications

Advanced PID tuning ensures accurate control in dynamic environments

Equipped with relay outputs for reliable performance

RS485 communication facilitates easy integration into existing systems

  • RS Stock No. 0820629
  • Mfr. Part No. F076245/ 1250-R-R00-00050-1-G
Each
$899.81
  • RS Stock No. 0822247
  • Mfr. Part No. F074873/ 1250-C-RRR-11050-1-LFG
Each
$1,683.38
  • RS Stock No. 0820623
  • Mfr. Part No. F076019/ 1250-C-RRR-01051-1-LFG
Each
$1,509.66
  • RS Stock No. 0820856
  • Mfr. Part No. F066762/ 1250-D-DR0-00200-1-G
Each
$1,002.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy