Gefran GFX4 DIN Rail, Panel Power Controller 10 Input, 10 Output Analogue/Digital 530V ac Temperature Control
- RS Stock No.:
- 822-562
- Mfr. Part No.:
- F049945/ GFX4-80-D-2-0-M
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$2,928.29
(exc. GST)
$3,221.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $2,928.29 |
*price indicative
- RS Stock No.:
- 822-562
- Mfr. Part No.:
- F049945/ GFX4-80-D-2-0-M
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | Analogue/Digital | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 57A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 530V ac | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 8 VA | |
| Energy measurement | Yes | |
| Diagnostics | Temperature Diagnostics | |
| Controlled Phases | 3 | |
| Maximum Voltage | 530V ac | |
| Display Type | LED | |
| Standards/Approvals | CE, EAC, UL | |
| Length | 140mm | |
| Width | 147mm | |
| IP Rating | IP20 | |
| Input Type | Digital/Analogue | |
| Series | GFX4 | |
| Mount Type | DIN Rail, Panel | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type Analogue/Digital | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 57A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Control | ||
Terminal Type Screw | ||
Maximum Supply Voltage 530V ac | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 8 VA | ||
Energy measurement Yes | ||
Diagnostics Temperature Diagnostics | ||
Controlled Phases 3 | ||
Maximum Voltage 530V ac | ||
Display Type LED | ||
Standards/Approvals CE, EAC, UL | ||
Length 140mm | ||
Width 147mm | ||
IP Rating IP20 | ||
Input Type Digital/Analogue | ||
Series GFX4 | ||
Mount Type DIN Rail, Panel | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0822528
- Mfr. Part No. F031765/ GFX4-30-0-2-F-0
- RS Stock No. 0820988
- Mfr. Part No. F034545/ GFX4-30-0-1-F-P
- RS Stock No. 0822617
- Mfr. Part No. F038841/ GFX4-30-R-1-0-P
- RS Stock No. 0822054
- Mfr. Part No. F054789/ GFX4-30-R-4-F-M
Related links
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 4 Output Relay 530V ac On-Off, PID
- Gefran GFX4 DIN Rail 6 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller












