Gefran GFX4 DIN Rail, Panel Power Controller 12 Input, 10 Output Continuous, Logic, Relay, Triac 530V PID

Subtotal (1 unit)*

$3,224.28

(exc. GST)

$3,546.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,224.28

*price indicative

RS Stock No.:
822-006
Mfr. Part No.:
F035055/ GFX4-60-R-4-F-M
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

Continuous, Logic, Relay, Triac

Number of Inputs

12

Number of Outputs

10

Maximum Current

32A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

530V

Firing Mode

Zero Crossing

Controlled Phases

3

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V

Diagnostics

Yes

Maximum Voltage

480V

Display Type

LED

IP Rating

IP20

Width

140mm

Standards/Approvals

UL

Length

195mm

Series

GFX4

Mount Type

DIN Rail, Panel

Input Type

Thermocouple

Panel Depth

182mm

COO (Country of Origin):
IT
The Gefran Compact power controller designed for managing electrical power with four independent loops. It offers efficient control and diagnostics for a variety of thermal processes.

Four independent loop control units enhance operational versatility

Support for multiple communication protocols improves integration capabilities

Compact design reduces wiring complexity and saves space

Optional fieldbus communication enables Advanced connectivity options

Integrated solid state relays ensure reliable performance

Configurable alarms support proactive monitoring of system status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy