Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller
- RS Stock No.:
- 822-539
- Mfr. Part No.:
- F031776/ GFXTERMO4-T-2-0
- Brand:
- Gefran
N
Subtotal (1 unit)*
$2,118.25
(exc. GST)
$2,330.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,118.25 |
*price indicative
- RS Stock No.:
- 822-539
- Mfr. Part No.:
- F031776/ GFXTERMO4-T-2-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Triac | |
| Product Type | Controller | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Auxiliary Power Supply | 24 V dc | |
| Diagnostics | Alarm | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Display Type | LED | |
| Maximum Voltage | 24V dc | |
| Standards/Approvals | CE | |
| Length | 140mm | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN, Rod | |
| Series | GFXTERMO4 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Triac | ||
Product Type Controller | ||
Maximum Current 20mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Auxiliary Power Supply 24 V dc | ||
Diagnostics Alarm | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Display Type LED | ||
Maximum Voltage 24V dc | ||
Standards/Approvals CE | ||
Length 140mm | ||
Width 140mm | ||
IP Rating IP20 | ||
Input Type Current/Voltage | ||
Mount Type DIN, Rod | ||
Series GFXTERMO4 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran controller excels as a multi-loop modular controller, offering independent control for four process loops with precision and reliability.
Equipped with four universal process inputs for diverse signal types
Supports hot/cold PID controls for tailored temperature management
Configurable outputs include relay, logic, triac, and continuous options for versatility
Integrates Advanced communication protocols like Modbus RTU and Profibus DP for efficient networking
Related links
- Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Triac 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
