Gefran GFXTERMO4 DIN Rail, Panel Temperature Controller 4 Input, 4 Output Relay 32V dc On-Off, P, PI, PID
- RS Stock No.:
- 822-503
- Mfr. Part No.:
- F029790/ GFXTERMO4-R-1-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,867.20
(exc. GST)
$2,053.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,867.20 |
*price indicative
- RS Stock No.:
- 822-503
- Mfr. Part No.:
- F029790/ GFXTERMO4-R-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PI, PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Diagnostics | Lba Alarm | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Display Type | LED | |
| Width | 25mm | |
| IP Rating | IP20 | |
| Length | 140mm | |
| Mount Type | DIN Rail, Panel | |
| Input Type | Current Transformer | |
| Series | GFXTERMO4 | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PI, PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Diagnostics Lba Alarm | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Display Type LED | ||
Width 25mm | ||
IP Rating IP20 | ||
Length 140mm | ||
Mount Type DIN Rail, Panel | ||
Input Type Current Transformer | ||
Series GFXTERMO4 | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop modular controller designed for independent control of four process loops, ensuring precise temperature regulation across various industrial applications.
Four universal process inputs facilitate connection of various signal types
Independent control loops allow tailored PID settings for optimal performance
Configurable outputs support multiple control types, enhancing versatility
Supports standard and optional communication protocols for seamless integration
Related links
- Gefran GFXTERMO4 DIN Rail 4 Output Relay 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Triac 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Continuous 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN 4 Output Relay 24V dc PID
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
