Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$3,159.54

(exc. GST)

$3,475.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,159.54

*price indicative

RS Stock No.:
822-284
Mfr. Part No.:
F088497/ GFXTERMO4-R-0-E8
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

6

Number of Outputs

8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Diagnostics

Alarm

Digital Comms

Modbus RTU

Maximum Voltage

32V

Display Type

LED Indicator

IP Rating

IP20

Length

140mm

Standards/Approvals

CE

Width

140mm

Mount Type

DIN

Input Type

Current/Voltage

Series

GFXTERMO4

Panel Depth

25mm

COO (Country of Origin):
IT
The Gefran controller offers comprehensive, multi-loop control for four independent process loops, enabling precise management of temperature and other process variables in a variety of applications.

Supports four universal process inputs for versatile signal types

Configurable outputs allow tailored control for heating, cooling, and alarms

Integrated Modbus RTU communication for efficient networking within industrial systems

Advanced auto-tuning algorithms optimise PID parameters effectively

Related links