Gefran 1250 DIN, Panel Mount PID Temperature Controller, 4 Output Logic, Relay 240V ac/dc PID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,509.66

(exc. GST)

$1,660.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,509.66

*price indicative

RS Stock No.:
822-173
Mfr. Part No.:
F072772/ 1250-D-RRT-01051-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic, Relay

Product Type

PID Temperature Controller

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Digital Comms

Modbus RTU RS485

Diagnostics

HB Alarm, Lba Alarm

Auxiliary Power Supply

100 → 240 V ac/dc

Controlled Phases

1

Display Type

LCD

Maximum Voltage

240V ac/dc

Width

48mm

IP Rating

IP65

Standards/Approvals

UL

Length

96mm

Input Type

C, J, K, Logic Input, R, S, T, TC RTD, Thermocouple

Mount Type

DIN, Panel Mount

Series

1250

Panel Depth

108.6mm

COO (Country of Origin):
IT
The Gefran controller is a high-performance solution designed for precise temperature regulation and management in various applications, featuring Advanced configuration capabilities and diagnostics to enhance operational efficiency.

Customisable operator Interface with a large LCD display for easy monitoring

Guided configuration allows for manual-free programming, ensuring quick setup

Diagnostic features provide complete visibility into probe connectivity and operational status

Advanced tuning algorithms deliver stable control in critical thermal systems

  • RS Stock No. 0820856
  • Mfr. Part No. F066762/ 1250-D-DR0-00200-1-G
Each
$1,002.27
  • RS Stock No. 0822386
  • Mfr. Part No. F064168/ 1250-D-RR0-00201-1-G
Each
$1,127.25
  • RS Stock No. 0820682
  • Mfr. Part No. F072711/ 1250-D-RR0-00251-1-G
Each
$1,300.98
  • RS Stock No. 0820623
  • Mfr. Part No. F076019/ 1250-C-RRR-01051-1-LFG
Each
$1,509.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy