Gefran 1250 DIN Controller, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller

Subtotal (1 unit)*

$908.55

(exc. GST)

$999.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$908.55

*price indicative

RS Stock No.:
822-075
Mfr. Part No.:
F060872/ 1250-D-RRR-00000-0-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Length

96mm

Width

48mm

Standards/Approvals

CE, UL

IP Rating

IP65

Input Type

Current/Voltage

Mount Type

DIN

Series

1250

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran sophisticated temperature controller designed for precise process management, integrating various Advanced features to ensure reliability and efficiency in control applications.

Offers customised programming with a maximum of 12 setpoint steps

Supports multiple thermocouple and resistance thermometer inputs for versatility

Features an easy-to-read LCD display with adjustable backlighting and colours

Includes robust diagnostic capabilities to monitor performance and potential faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy