Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller

N

Subtotal (1 unit)*

$3,255.99

(exc. GST)

$3,581.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,255.99

*price indicative

RS Stock No.:
821-870
Mfr. Part No.:
F067226/ GFXTERMO4-C-0-E4
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Continuous

Product Type

Controller

Number of Inputs

6

Number of Outputs

8

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Diagnostics

Alarm

Maximum Voltage

32V

Display Type

LED Indicator

Width

140mm

IP Rating

IP20

Standards/Approvals

CE

Length

140mm

Mount Type

DIN

Input Type

Current/Voltage

Series

GFXTERMO4

Panel Depth

25mm

COO (Country of Origin):
IT
The Gefran multi-loop controller offers independent control for up to four process loops, ensuring precise management in various industrial applications, including thermoforming, extrusion, and textile machines.

Supports four universal process inputs for versatile signal compatibility

Provides independent hot/cold PID control for optimised temperature management

Includes configurable outputs for relay, logic, TRIAC, or continuous functions

Features standard Modbus RTU communication for efficient data exchange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy