Gefran GFX4 DIN Rail, Panel Power Controller 10 Input, 10 Output Continuous, Logic, Relay, Triac 530V PID
- RS Stock No.:
- 821-818
- Mfr. Part No.:
- F058280/ GFX4-60-R-2-F-E2
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$4,204.77
(exc. GST)
$4,625.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $4,204.77 |
*price indicative
- RS Stock No.:
- 821-818
- Mfr. Part No.:
- F058280/ GFX4-60-R-2-F-E2
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous, Logic, Relay, Triac | |
| Product Type | Power Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 57A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 530V | |
| Firing Mode | Zero Crossing | |
| Digital Comms | EtherCAT | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Yes | |
| Maximum Voltage | 480V | |
| Display Type | LED | |
| Length | 195mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Input Type | Thermocouple | |
| Series | GFX4 | |
| Mount Type | DIN Rail, Panel | |
| Panel Depth | 182mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous, Logic, Relay, Triac | ||
Product Type Power Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 57A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 530V | ||
Firing Mode Zero Crossing | ||
Digital Comms EtherCAT | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Yes | ||
Maximum Voltage 480V | ||
Display Type LED | ||
Length 195mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
IP Rating IP20 | ||
Input Type Thermocouple | ||
Series GFX4 | ||
Mount Type DIN Rail, Panel | ||
Panel Depth 182mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0820838
- Mfr. Part No. F052449/ GFX4-80-D-2-0-E1
- RS Stock No. 0821759
- Mfr. Part No. F041090/ GFX4-60-C-2-F-0
- RS Stock No. 0822003
- Mfr. Part No. F033332/ GFX4-30-R-2-F-M
- RS Stock No. 0820990
- Mfr. Part No. F034650/ GFX4-60-R-2-0-P
Related links
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 6 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 6 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 6 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 4 Output Logic 530V ac On-Off, PID











