Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 821-769
- Mfr. Part No.:
- F041864/ 600-R-R-D-2-1
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,046.00
(exc. GST)
$1,150.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,046.00 |
*price indicative
- RS Stock No.:
- 821-769
- Mfr. Part No.:
- F041864/ 600-R-R-D-2-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Maximum Voltage | 240V ac | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Series | 600 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Maximum Voltage 240V ac | ||
IP Rating IP65 | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals CE | ||
Series 600 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller designed for precise process control. It offers configurable input and output options to facilitate various industrial applications, ensuring efficient monitoring and control of system parameters.
Accuracy better than 0.2% f.s. under nominal conditions
Supports digital insulated, relay, logic, and Triac control outputs
Offers up to 3 configurable alarms with custom settings
Features a serial communication option for interfacing with PLCs
Protection level IP65 for enhanced durability in industrial environments
Facilitated by Rapid configuration using PC with Winstrum software
Related links
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID
- Gefran 600 DIN Controller 2 Input P PID Heating and Cooling
