Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Relay 30V dc PID
- RS Stock No.:
- 821-750
- Mfr. Part No.:
- F040210/ GFXTERMO4-C-2-C
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$2,719.51
(exc. GST)
$2,991.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,719.51 |
*price indicative
- RS Stock No.:
- 821-750
- Mfr. Part No.:
- F040210/ GFXTERMO4-C-2-C
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 10 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 30V dc | |
| Auxiliary Power Supply | 24 V dc | |
| Diagnostics | HB Alarm, Lba Alarm | |
| Display Type | LED | |
| Maximum Voltage | 24V dc | |
| IP Rating | IP20 | |
| Width | 25mm | |
| Length | 104mm | |
| Standards/Approvals | UL 61010 | |
| Series | GFXTERMO4 | |
| Input Type | RTD, TC RTD | |
| Mount Type | DIN | |
| Panel Depth | 104mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 6 | ||
Number of Outputs 10 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 30V dc | ||
Auxiliary Power Supply 24 V dc | ||
Diagnostics HB Alarm, Lba Alarm | ||
Display Type LED | ||
Maximum Voltage 24V dc | ||
IP Rating IP20 | ||
Width 25mm | ||
Length 104mm | ||
Standards/Approvals UL 61010 | ||
Series GFXTERMO4 | ||
Input Type RTD, TC RTD | ||
Mount Type DIN | ||
Panel Depth 104mm | ||
- COO (Country of Origin):
- IT
The Gefran modular controller offers precise control for four independent control loops. Engineered for diverse applications, it features a range of configurable inputs and outputs, ensuring optimal performance across various industrial processes.
Four universal process inputs enable flexibility in signal type connections
Configurable outputs support relays, logic, TRIACs and continuous control
Dual independent serial ports enhance communication efficiency
Advanced control algorithms deliver superior process variable management
Related links
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Relay 30V dc PID
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Logic 30V dc PID
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
- Gefran GFXTERMO4 DIN 4 Output Continuous 24V dc PID
- Gefran GFXTERMO4 DIN 4 Output Relay 24V dc PID
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Continuous 240V dc PID
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
