Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- RS Stock No.:
- 821-647
- Mfr. Part No.:
- F037892/ 1200-RRRR-02-2-1
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,278.47
(exc. GST)
$1,406.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,278.47 |
*price indicative
- RS Stock No.:
- 821-647
- Mfr. Part No.:
- F037892/ 1200-RRRR-02-2-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | RS485 | |
| Energy measurement | No | |
| Display Type | LED | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Standards/Approvals | C/UL/US, CE | |
| Width | 48mm | |
| Length | 96mm | |
| Mount Type | Panel Mount | |
| Input Type | CT 50 mA | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms RS485 | ||
Energy measurement No | ||
Display Type LED | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Standards/Approvals C/UL/US, CE | ||
Width 48mm | ||
Length 96mm | ||
Mount Type Panel Mount | ||
Input Type CT 50 mA | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran precision controller offers Advanced management of temperature and process variables to enhance operational efficiency in various applications.
Universal input configurable from the faceplate for diverse signal types
High accuracy of better than 0.2% f.s. under nominal conditions ensures reliable performance
Multiple control outputs including relay, logic, Triac, or continuous for flexible operation
User-friendly self-tuning feature simplifies calibration and setup processes
Optically isolated RS485 serial line supports MODBUS RTU for seamless integration
Related links
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1200 Panel Mount Microprocessor 3 Input P PID
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 1200 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller
