Gefran 1200 DIN, Panel Mount Controller 1 Input, 3 Output Continuous, Logic, Relay 240V ac/dc PID
- RS Stock No.:
- 821-626
- Mfr. Part No.:
- F028007/ 1200-RDC0-00-0-1
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$898.54
(exc. GST)
$988.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $898.54 |
*price indicative
- RS Stock No.:
- 821-626
- Mfr. Part No.:
- F028007/ 1200-RDC0-00-0-1
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Continuous, Logic, Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Auxiliary Power Supply | 240 V ac/dc | |
| Controlled Phases | 1 | |
| Diagnostics | Lba Alarm | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| Length | 96mm | |
| Standards/Approvals | UL | |
| Width | 46mm | |
| IP Rating | IP65 | |
| Input Type | Linear Input, Type K/S/J/T/N/R/B/E Thermocouple | |
| Mount Type | DIN, Panel Mount | |
| Series | 1200 | |
| Panel Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Continuous, Logic, Relay | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Auxiliary Power Supply 240 V ac/dc | ||
Controlled Phases 1 | ||
Diagnostics Lba Alarm | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
Length 96mm | ||
Standards/Approvals UL | ||
Width 46mm | ||
IP Rating IP65 | ||
Input Type Linear Input, Type K/S/J/T/N/R/B/E Thermocouple | ||
Mount Type DIN, Panel Mount | ||
Series 1200 | ||
Panel Depth 108mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 1200 DIN 3 Output Continuous Relay 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input Logic P PID Heating and Cooling
- Gefran 1200 DIN 3 Output Continuous, Relay 27V ac/dc PID
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 DIN 4 Output Continuous, Relay 240V ac/dc PID
- Gefran 1200 DIN 3 Output Logic, Relay 27V ac/dc PID
- Gefran 1200 DIN 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1200 DIN 3 Output Logic, Relay 240V ac/dc PID
