Gefran 1200 DIN, Panel Mount Controller 2 Input, 3 Output Logic, Relay 240V ac/dc PID
- RS Stock No.:
- 820-795
- Mfr. Part No.:
- F026188/ 1200-RRD0-02-0-1
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,037.27
(exc. GST)
$1,141.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,037.27 |
*price indicative
- RS Stock No.:
- 820-795
- Mfr. Part No.:
- F026188/ 1200-RRD0-02-0-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic, Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 1 | |
| Auxiliary Power Supply | 240 V ac/dc | |
| Diagnostics | Lba Alarm | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Width | 46mm | |
| Length | 96mm | |
| Standards/Approvals | UL | |
| Series | 1200 | |
| Mount Type | DIN, Panel Mount | |
| Input Type | Linear Input, Type K/S/J/T/N/R/B/E Thermocouple | |
| Panel Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic, Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 1 | ||
Auxiliary Power Supply 240 V ac/dc | ||
Diagnostics Lba Alarm | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
IP Rating IP65 | ||
Width 46mm | ||
Length 96mm | ||
Standards/Approvals UL | ||
Series 1200 | ||
Mount Type DIN, Panel Mount | ||
Input Type Linear Input, Type K/S/J/T/N/R/B/E Thermocouple | ||
Panel Depth 108mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller offers reliable control technology Ideal for various industrial applications, ensuring precision and flexibility in process management through configurable inputs and outputs.
Universal input configurable directly from the faceplate for diverse signal types
High accuracy of better than 0.2% f.s. under nominal conditions enhances reliability
Versatile control outputs include relay, logic, Triac, or continuous options
Supports up to three configurable alarms to meet specific operational needs
- RS Stock No. 0820987
- Mfr. Part No. F034541/ 1200-RDC0-01-0-1
Each
$1,048.51
- RS Stock No. 0821626
- Mfr. Part No. F028007/ 1200-RDC0-00-0-1
Each
$898.54
- RS Stock No. 0822582
- Mfr. Part No. F028304/ 1200-RRRD-02-0-1
Each
$1,098.50
- RS Stock No. 0821739
- Mfr. Part No. F031916/ 1200-RDW0-02-0-0
Each
$1,198.47
Related links
- Gefran 1200 DIN 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1200 DIN 4 Output Analog Relay 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN 3 Output Analog Relay 27V ac/dc PID
- Gefran 1200 DIN 3 Output Continuous Relay 240V ac/dc PID
- Gefran 1200 DIN 3 Output Continuous Relay 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID












