Gefran 600 Panel Temperature Controller 3 Input, 4 Output Logic, Relay Output 240V ac On-Off, PID

N

Subtotal (1 unit)*

$792.33

(exc. GST)

$871.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$792.33

*price indicative

RS Stock No.:
821-620
Mfr. Part No.:
F027663/ 600-R-D-N-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic, Relay Output

Product Type

Temperature Controller

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Auxiliary Power Supply

24 V dc

Digital Comms

Modbus RTU

Diagnostics

Complete Diagnostics for Broken Or Incorrectly Connected Probe

Display Type

LED

Maximum Voltage

240V ac/dc

Length

48mm

Width

48mm

Standards/Approvals

UL

IP Rating

IP65

Mount Type

Panel

Input Type

PTC, RTD, TC RTD

Series

600

Panel Depth

70mm

COO (Country of Origin):
IT
The Gefran controller is a versatile device designed for precise temperature management in various industrial applications. It provides essential functionalities including control outputs and alarm systems, optimising operational efficiency.

Universal input configurable directly from the faceplate

Fast sampling time of 120 milliseconds ensures real-time response

IP65 protection level safeguards against dust and moisture

Multiple alarm configurations enhance operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy