Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- RS Stock No.:
- 821-767
- Mfr. Part No.:
- F041448/ 600-R-D-N-2-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,046.00
(exc. GST)
$1,150.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,046.00 |
*price indicative
- RS Stock No.:
- 821-767
- Mfr. Part No.:
- F041448/ 600-R-D-N-2-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 27V ac/dc | |
| Energy measurement | No | |
| Digital Comms | RS485 | |
| Display Type | LED | |
| Maximum Voltage | 240V ac | |
| Width | 48mm | |
| Standards/Approvals | C/UL/US, CE | |
| Length | 109mm | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Input Type | Digital Input | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Maximum Supply Voltage 27V ac/dc | ||
Energy measurement No | ||
Digital Comms RS485 | ||
Display Type LED | ||
Maximum Voltage 240V ac | ||
Width 48mm | ||
Standards/Approvals C/UL/US, CE | ||
Length 109mm | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Input Type Digital Input | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a microprocessor-based device designed for precise variable control in industrial applications, ensuring high accuracy and user-friendly operation from the faceplate.
Universal input configurable from the faceplate
Accuracy better than 0.2% f.s. under nominal conditions
Multiple control output options including relay and logic
Self-tuning and auto-tuning functions enhance performance
Related links
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Logic P,
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
- Gefran 600 Panel Controller 1 Input Logic PD, PID
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
