Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- RS Stock No.:
- 821-207
- Mfr. Part No.:
- F304694/ 1650-R-RRR-0-0-03-5-M0-00-1-00
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,561.80
(exc. GST)
$1,717.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,561.80 |
*price indicative
- RS Stock No.:
- 821-207
- Mfr. Part No.:
- F304694/ 1650-R-RRR-0-0-03-5-M0-00-1-00
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Series | 1650 | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Length 96mm | ||
Series 1650 | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0821845
- Mfr. Part No. F067122/ 1650-R-RVR-0-2-01-5-M0-00-1-00
- RS Stock No. 0822700
- Mfr. Part No. F064828/ 1650-R-RRR-0-0-00-5-M0-00-1-00
- RS Stock No. 0822261
- Mfr. Part No. F075120/ 1650-R-DDR-0-0-20-5-00-00-1-00
- RS Stock No. 0821847
- Mfr. Part No. F067127/ 1650-R-DDR-0-2-01-5-00-00-1-FB
Related links
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 4 Output Relay 240V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 24V dc Temperature Controller












