Gefran 1650 DIN Rail, Panel PID Temperature Controller 3 Input, 3 Output Analog, Relay 27V ac/dc PID
- RS Stock No.:
- 820-964
- Mfr. Part No.:
- F095345/ 1650-C-RR0-0-2-00-5-00-00-0-00
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,574.56
(exc. GST)
$1,732.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,574.56 |
*price indicative
- RS Stock No.:
- 820-964
- Mfr. Part No.:
- F095345/ 1650-C-RR0-0-2-00-5-00-00-0-00
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog, Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 27V ac/dc | |
| Auxiliary Power Supply | 20 → 27 V ac/dc | |
| Diagnostics | Loop Break | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 27V ac/dc | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Standards/Approvals | CE, RoHS, REACH, UL, cUL, EAC, AMS2750E | |
| Series | 1650 | |
| Mount Type | DIN Rail, Panel | |
| Input Type | DC Linear (0-20 mA), Linear 0 to 60 Mv, Linear DC 0 to 10 V, PT100, RTD | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog, Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 27V ac/dc | ||
Auxiliary Power Supply 20 → 27 V ac/dc | ||
Diagnostics Loop Break | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Display Type LCD | ||
Maximum Voltage 27V ac/dc | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Standards/Approvals CE, RoHS, REACH, UL, cUL, EAC, AMS2750E | ||
Series 1650 | ||
Mount Type DIN Rail, Panel | ||
Input Type DC Linear (0-20 mA), Linear 0 to 60 Mv, Linear DC 0 to 10 V, PT100, RTD | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0821903
- Mfr. Part No. F083635/ 1650-C-RR0-0-0-00-5-E0-00-0-00
- RS Stock No. 0822470
- Mfr. Part No. F093481/ 1650-C-RR0-0-1-01-5-00-00-1-FB
- RS Stock No. 0822712
- Mfr. Part No. F064880/ 1650-R-RR0-0-0-02-5-00-00-0-00
- RS Stock No. 0821214
- Mfr. Part No. F304701/ 1650-D-RR0-0-0-23-5-M0-00-0-00
Related links
- Gefran 1650 DIN Rail 3 Output Analog, Relay 27V ac/dc PID
- Gefran 1650 DIN Rail 4 Output Analog, Relay 240V ac/dc PID
- Gefran 1650 DIN Rail 3 Output Analog, Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 1 Input PID
- Gefran 1650 DIN Rail 4 Output Relay 27V ac/dc PID
- Gefran 1650 DIN Rail 4 Output Logic, Relay 27V ac/dc PID
- Gefran 1650 DIN Rail 3 Output Relay 27V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 24V dc Temperature Controller












